357-040-541-101

Heilind Number:EDA357-040-541-101
Manufacturer:EDAC
Manufacturer Number:357-040-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-541-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system while providing reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector ensures long-lasting durability and efficient power transmission. Boasting a single row layout with 40 positions and a .156 inch pitch, it offers seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.