357-040-542-202

Heilind Number:EDA357-040-542-202
Manufacturer:EDAC
Manufacturer Number:357-040-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-542-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-stress environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector allows for seamless board-to-board PCB connections with a total of 40 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your design with this reliable and efficient connector, perfect for meeting the demands of modern electronics.