357-040-542-203

Heilind Number:EDA357-040-542-203
Manufacturer:EDAC
Manufacturer Number:357-040-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless data transmission. Offering 40 positions, this connector guarantees extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality for your board-to-board PCB connections.