357-040-542-204

Heilind Number:EDA357-040-542-204
Manufacturer:EDAC
Manufacturer Number:357-040-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-542-204

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts two rows of 40 positions each, ensuring reliable power and data transmission. Crafted with precision, it guarantees a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, further enhances conductivity, while its straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its quality design to optimize the performance of your electronic devices.