357-040-542-212

Heilind Number:EDA357-040-542-212
Manufacturer:EDAC
Manufacturer Number:357-040-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-542-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material and a 5 A amperage rating, it ensures reliable power transmission. The connector boasts two rows for increased versatility, accommodating up to 40 positions with a pitch of .156 inches. Perfect for board-to-board connections, it offers a straight mount orientation with a precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your electronic assemblies with this essential component.