357-040-545-101

Heilind Number:EDA357-040-545-101
Manufacturer:EDAC
Manufacturer Number:357-040-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-545-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 40 positions and a single row layout, it offers ample connection possibilities. The contact material, Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Designed for straight mount orientation, it delivers seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.