357-040-545-104

Heilind Number:EDA357-040-545-104
Manufacturer:EDAC
Manufacturer Number:357-040-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-545-104

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability in any application. With a single row layout and a pitch of .156 inches, it offers precise alignment for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while its straight mount orientation simplifies installation. Featuring 40 positions, this connector is ideal for various PCB interconnect solutions. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in demanding environments. Elevate your electronic projects with this essential component.