357-040-545-107

Heilind Number:EDA357-040-545-107
Manufacturer:EDAC
Manufacturer Number:357-040-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-545-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Delivering a reliable 5A of power, this connector features a single row design with 40 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-term stability. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB design with this essential connector.