357-040-545-158

Heilind Number:EDA357-040-545-158
Manufacturer:EDAC
Manufacturer Number:357-040-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-545-158

Detailed Description

Enhance connectivity in your PCB setup with this sleek Black Card Edge Connector. Engineered for optimal performance, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable power delivery even in demanding environments. With a single row design and 40 positions, it offers seamless integration onto your board. Crafted from high-quality Copper Alloy, the contacts guarantee long-lasting, secure connections. The 0.156-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic project. Upgrade your connectivity solutions today with this essential component.