357-040-545-178

Heilind Number:EDA357-040-545-178
Manufacturer:EDAC
Manufacturer Number:357-040-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-545-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a standard pitch of .156 inches and a single row configuration of 40 positions, it offers optimal connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and compact design make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Trust in its quality and performance to elevate your PCB assembly process.