357-040-547-103

Heilind Number:EDA357-040-547-103
Manufacturer:EDAC
Manufacturer Number:357-040-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-547-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 40 positions and a single row configuration, ensuring efficient board-to-board connections. Crafted with precision, the connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliability in diverse electronic applications. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The sleek black design not only adds a professional touch to your setup but also indicates its 5A amperage capacity. Take your connectivity game to the next level with this essential component.