357-040-547-107

Heilind Number:EDA357-040-547-107
Manufacturer:EDAC
Manufacturer Number:357-040-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-547-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout, featuring 40 positions for optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. The copper alloy contact material ensures efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches for precise alignment. Perfect for straight mounting orientation, it operates flawlessly within a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.