357-040-547-168

Heilind Number:EDA357-040-547-168
Manufacturer:EDAC
Manufacturer Number:357-040-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-547-168

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a single row with 40 positions, ensuring optimal contact points for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a low profile and straight mount orientation, it offers versatility in installation. Its .156-inch pitch and .2-inch row spacing facilitate easy assembly, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, it is a must-have in any electronic toolkit. Elevate your projects with this high-quality Card Edge Connector and experience seamless connectivity like never before.