357-040-553-102

Heilind Number:EDA357-040-553-102
Manufacturer:EDAC
Manufacturer Number:357-040-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-102

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Featuring 40 positions and a right-angle mount orientation, it maximizes space efficiency on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your system with this essential component for seamless board-to-board connections.