357-040-553-103

Heilind Number:EDA357-040-553-103
Manufacturer:EDAC
Manufacturer Number:357-040-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. The right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for optimal PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your connectivity with our Card Edge Connector and experience top-notch performance and reliability.