357-040-553-104

Heilind Number:EDA357-040-553-104
Manufacturer:EDAC
Manufacturer Number:357-040-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-104

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration on PCBs, this component features a single row of 40 positions, allowing for efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.