357-040-553-112

Heilind Number:EDA357-040-553-112
Manufacturer:EDAC
Manufacturer Number:357-040-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it efficiently accommodates 40 positions with a pitch of .156 inches, making it ideal for compact PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable and efficient electrical conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic systems with this essential component, perfect for applications in telecommunications, automotive, and more.