357-040-553-168

Heilind Number:EDA357-040-553-168
Manufacturer:EDAC
Manufacturer Number:357-040-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-quality connector features a single row layout with 40 positions and a 0.156-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while its 5A amperage rating makes it ideal for power applications. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions today with this essential component.