357-040-553-178

Heilind Number:EDA357-040-553-178
Manufacturer:EDAC
Manufacturer Number:357-040-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-553-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision, it ensures reliable power transmission with an amperage rating of 5A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Featuring a single row design with 40 positions, this connector offers ample room for secure connections. Its copper alloy contact material and .156-inch pitch optimize signal transmission efficiency, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, it provides versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections. Elevate your PCB assembly with this essential component.