357-040-554-108

Heilind Number:EDA357-040-554-108
Manufacturer:EDAC
Manufacturer Number:357-040-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-554-108

Detailed Description

Enhance board connectivity with this reliable Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting performance even in demanding environments. With a single row configuration and a total of 40 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to the assembly. Operating within a wide temperature range from -40 to 105 °C, it maintains stability in diverse operating conditions. Its right-angle mount orientation and a pitch of .156 in facilitate easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections that meet high-performance standards.