357-040-554-158

Heilind Number:EDA357-040-554-158
Manufacturer:EDAC
Manufacturer Number:357-040-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-554-158

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, this component features a single row layout with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers both reliability and aesthetic appeal. The contact material, a robust Copper Alloy, guarantees long-lasting performance. With a pitch of .156 inches and a row spacing of .2 inches, precise assembly is effortless. Its right angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Ideal for a range of applications, this connector is a vital component for any PCB setup.