357-040-555-201

Heilind Number:EDA357-040-555-201
Manufacturer:EDAC
Manufacturer Number:357-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-201

Detailed Description

Enhance your PCB connections with our black Card Edge Connector, designed for reliable performance in a variety of electronic applications. This connector features a 2-row configuration, with 40 positions for seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, ensuring efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Choose this connector for a robust and secure board-to-board connection solution.