357-040-555-202

Heilind Number:EDA357-040-555-202
Manufacturer:EDAC
Manufacturer Number:357-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it facilitates seamless signal transmission across 40 positions. The straight mount orientation offers easy installation, while its 5A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to meet your connectivity needs with ease.