357-040-555-208

Heilind Number:EDA357-040-555-208
Manufacturer:EDAC
Manufacturer Number:357-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each carefully spaced at a pitch of .156 inches, this connector offers seamless integration for your electronic components. Boasting a total of 40 positions, it provides ample connectivity options for your PCB setup. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your board-to-board connections with this essential component.