357-040-555-212

Heilind Number:EDA357-040-555-212
Manufacturer:EDAC
Manufacturer Number:357-040-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and visual appeal. With a 5 A amperage capacity, it ensures efficient power transmission, while the Copper Alloy contact material guarantees a secure and stable connection. Boasting two rows and 40 positions, along with a pitch of .156 inches and row spacing of .2 inches, it allows for versatile and precise board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.