357-040-555-258

Heilind Number:EDA357-040-555-258
Manufacturer:EDAC
Manufacturer Number:357-040-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-258

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in diverse operating environments. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise connections. The straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Perfect for a wide range of industrial and electronic projects, this Card Edge Connector is a must-have component for your connectivity needs. Elevate your designs with its superior quality and functionality.