357-040-555-278

Heilind Number:EDA357-040-555-278
Manufacturer:EDAC
Manufacturer Number:357-040-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-555-278

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed to meet the demands of advanced electronics, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting, while the 40 positions cater to a wide range of connectivity needs. Whether for industrial or consumer applications, its straight mount orientation guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore our wide selection of connectors to find the perfect fit for your PCB design.