357-040-556-203

Heilind Number:EDA357-040-556-203
Manufacturer:EDAC
Manufacturer Number:357-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-556-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and a total of 40 positions, it ensures seamless and secure board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and efficient integration. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this essential component.