357-040-556-204

Heilind Number:EDA357-040-556-204
Manufacturer:EDAC
Manufacturer Number:357-040-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-556-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Engineered for reliable performance, this connector features a 2-row design with 40 positions for seamless connectivity. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in a wide range of operating environments. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Designed for straight mounting orientation, this connector is ideal for various applications, offering a stable and secure board-to-board connection. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it delivers consistent performance even in harsh conditions. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.