357-040-556-258

Heilind Number:EDA357-040-556-258
Manufacturer:EDAC
Manufacturer Number:357-040-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-556-258

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable operation in demanding environments. With a pitch of .156 inches and two rows of 40 positions, it offers ample room for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications.