357-040-556-268

Heilind Number:EDA357-040-556-268
Manufacturer:EDAC
Manufacturer Number:357-040-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-556-268

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient power transfer at an amperage of 5 A. The two-row configuration with 40 positions offers versatility in your connections, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB design with this essential component.