357-040-556-278

Heilind Number:EDA357-040-556-278
Manufacturer:EDAC
Manufacturer Number:357-040-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-556-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 5 A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connection for up to 40 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Elevate your board-to-board connections with this essential component.