357-040-557-101

Heilind Number:EDA357-040-557-101
Manufacturer:EDAC
Manufacturer Number:357-040-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-557-101

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 5 A. Its Copper Alloy contact material guarantees efficient signal transmission, while the precise .156-inch pitch and .2-inch row spacing accommodate seamless integration into your PCB setup. With 40 positions and a single row layout, it offers ample connectivity options. The right-angle mount orientation allows for versatile installation, and its wide operating temperature range of -40 to 105 °C ensures optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.