357-040-557-102

Heilind Number:EDA357-040-557-102
Manufacturer:EDAC
Manufacturer Number:357-040-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-557-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various applications. Upgrade your connectivity solutions with this essential component.