357-040-558-108

Heilind Number:EDA357-040-558-108
Manufacturer:EDAC
Manufacturer Number:357-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-108

Detailed Description

Enhance connectivity in your circuit boards with this Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a pitch of .156 inches, it offers 40 positions for precise and efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance at an amperage of 5A. The right angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless and secure connectivity.