357-040-558-178

Heilind Number:EDA357-040-558-178
Manufacturer:EDAC
Manufacturer Number:357-040-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With one row of 40 copper alloy contacts, it ensures reliable signal transmission. Featuring a .156" pitch and .2" row spacing, it offers precise alignment on your board. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for seamless board-to-board connections.