357-040-558-201

Heilind Number:EDA357-040-558-201
Manufacturer:EDAC
Manufacturer Number:357-040-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a total of 40 positions, it ensures secure and efficient data transmission. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.