357-040-558-203

Heilind Number:EDA357-040-558-203
Manufacturer:EDAC
Manufacturer Number:357-040-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless communication between boards. The right-angle mount orientation offers versatility in installation, while its 40 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.