357-040-558-204

Heilind Number:EDA357-040-558-204
Manufacturer:EDAC
Manufacturer Number:357-040-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a variety of environments. With two rows of 40 positions each, it offers ample connectivity for your projects. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise positioning on your board. Designed for right-angle mounting, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic application.