357-040-558-207

Heilind Number:EDA357-040-558-207
Manufacturer:EDAC
Manufacturer Number:357-040-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a sleek black finish, this connector ensures a secure and reliable connection with a contact material of Copper Alloy. With a 5A amperage and UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Its two rows of 40 positions offer ample space for seamless board-to-board connections, while the right angle mount orientation allows for flexible installation. Operating efficiently in a wide temperature range of -40 to 105°C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this high-quality connector.