357-040-558-212

Heilind Number:EDA357-040-558-212
Manufacturer:EDAC
Manufacturer Number:357-040-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-558-212

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 40 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees robust performance. Its right-angle mount orientation further enhances versatility, making it a perfect choice for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.