357-040-559-104

Heilind Number:EDA357-040-559-104
Manufacturer:EDAC
Manufacturer Number:357-040-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and a right-angle mount orientation, it offers easy installation and space-saving benefits. Featuring 40 positions and a pitch of .156 inches, it guarantees reliable and efficient data transmission. The contact material of copper alloy and an amperage rating of 5 A make it suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.