357-040-559-108

Heilind Number:EDA357-040-559-108
Manufacturer:EDAC
Manufacturer Number:357-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-108

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 40-position layout with a single row, offering optimal space-saving benefits. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The right-angle mount orientation further facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is a dependable choice for various applications in electronics and beyond. Explore our range of connectors for efficient board-to-board interconnections.