357-040-559-202

Heilind Number:EDA357-040-559-202
Manufacturer:EDAC
Manufacturer Number:357-040-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its two rows of 40 positions, crafted from Copper Alloy, facilitate seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connection efficiency. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Elevate your electronic setups with this essential connector, a must-have for any tech enthusiast or professional.