357-040-559-204

Heilind Number:EDA357-040-559-204
Manufacturer:EDAC
Manufacturer Number:357-040-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it ensures seamless integration in any setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable performance. Its two-row configuration, with a pitch of .156 inches and 40 positions, allows for efficient data transfer. Perfect for board-to-board connections, it offers a right-angle mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector, a vital component for maintaining optimal connectivity.