357-040-559-207

Heilind Number:EDA357-040-559-207
Manufacturer:EDAC
Manufacturer Number:357-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliability in demanding environments. With a 2-row configuration and 40 positions, it offers ample connectivity options for your electronic applications. The right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise and seamless connections. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your PCB assemblies with this essential connector for seamless and dependable performance.