357-040-559-212

Heilind Number:EDA357-040-559-212
Manufacturer:EDAC
Manufacturer Number:357-040-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of contacts made from Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board integration. With 40 positions available, it provides ample connectivity options. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.