357-040-559-258

Heilind Number:EDA357-040-559-258
Manufacturer:EDAC
Manufacturer Number:357-040-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 40 positions ensure efficient signal transmission. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The right-angle mount orientation allows for easy installation, while the broad operating temperature range of -40 to 105°C ensures versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.