357-040-559-268

Heilind Number:EDA357-040-559-268
Manufacturer:EDAC
Manufacturer Number:357-040-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment. With 40 positions, it offers ample connectivity options, while the right-angle mount orientation allows for flexible installation. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it guarantees reliable performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.