357-040-559-278

Heilind Number:EDA357-040-559-278
Manufacturer:EDAC
Manufacturer Number:357-040-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-559-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 40 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and connect. Perfect for applications where durability and precision are essential, this connector guarantees optimal performance. Elevate your connectivity solutions with this essential component.